MLX90393ELW-ABA-011-RE | |
---|---|
DigiKey Part Number | MLX90393ELW-ABA-011-RETR-ND - Tape & Reel (TR) MLX90393ELW-ABA-011-RECT-ND - Cut Tape (CT) MLX90393ELW-ABA-011-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90393ELW-ABA-011-RE |
Description | SENSOR HALL I2C/SPI 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | 10Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥21.69000 | ¥216.90 |
25 | ¥17.59880 | ¥439.97 |
50 | ¥16.37040 | ¥818.52 |
100 | ¥15.55110 | ¥1,555.11 |
500 | ¥13.09606 | ¥6,548.03 |
1,000 | ¥12.27754 | ¥12,277.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.45902 | ¥57,295.10 |