
NCV20032DMR2G | |
|---|---|
DigiKey Part Number | 488-NCV20032DMR2GTR-ND - Tape & Reel (TR) 488-NCV20032DMR2GCT-ND - Cut Tape (CT) 488-NCV20032DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20032DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20032DMR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 275µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 14 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.89600 | ¥48.96 |
| 25 | ¥4.40280 | ¥110.07 |
| 100 | ¥3.86370 | ¥386.37 |
| 250 | ¥3.60572 | ¥901.43 |
| 500 | ¥3.45040 | ¥1,725.20 |
| 1,000 | ¥3.32255 | ¥3,322.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.03941 | ¥12,157.64 |
| 8,000 | ¥2.97019 | ¥23,761.52 |

