



PPTC062LFBN-RC | |
|---|---|
DigiKey Part Number | S7074-ND |
Manufacturer | |
Manufacturer Product Number | PPTC062LFBN-RC |
Description | CONN HDR 12POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC062LFBN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.45800 | ¥54.58 |
| 100 | ¥4.63860 | ¥463.86 |
| 500 | ¥4.14012 | ¥2,070.06 |
| 1,000 | ¥3.94239 | ¥3,942.39 |
| 5,000 | ¥3.51923 | ¥17,596.15 |
| 10,000 | ¥3.35136 | ¥33,513.60 |

























