Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,439 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.40182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
116,710 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
84,289 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
66,367 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 6.5ns @ 2.5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
59,931 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
40,574 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
34,175 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.51489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
239,886 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
11,261 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
20,344 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.90295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
12,980 In Stock | 1 : ¥3.19000 Cut Tape (CT) 3,000 : ¥0.55684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
41,962 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.73132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
10,867 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.95765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 6ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
80,034 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.4V | 1.4V ~ 3.7V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
42,218 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.81162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.15V ~ 0.8V | 1.3V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
80,573 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.05356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
22,492 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.21044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.33V ~ 1.1V | 1.32V ~ 4.4V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-XSON, SOT886 (1.45x1) | 6-XFDFN | |||
16,352 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.04576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.4V | 1.4V ~ 3.7V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
177,673 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.42191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 0.95V ~ 3.4V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
22,446 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.17643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 3 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
12,055 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.50494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
4,080 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.61932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.3ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
16,388 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.88623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.6ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
8,818 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.74911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.8ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | SM8 | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |||
9,850 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.99348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.4V | 1.4V ~ 3.7V | 4.3ns @ 5V, 50pF | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |