Logic Output Optoisolators

Results: 2,472
Stocking Options
Environmental Options
Media
Exclude
2,472Results

Showing
of 2,472
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6N137S-TA1
6N137S-TA1
OPTOISO 5KV OPEN COLLECTOR 8-SMD
Lite-On Inc.
111,649
In Stock
1 : ¥6.28000
Cut Tape (CT)
1,000 : ¥2.47811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
LTV-8241
6N137
OPTOISO 5KV OPEN COLLECTOR 8-DIP
Lite-On Inc.
26,410
In Stock
1 : ¥6.78000
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
10MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
6N137S-TA1
6N137S
OPTOISO 5KV OPEN COLLECTOR 8-SMD
Lite-On Inc.
31,963
In Stock
1 : ¥6.86000
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8,580
In Stock
1 : ¥8.19000
Cut Tape (CT)
3,000 : ¥3.07050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
25 mA
10MBd
100ns, 100ns
30ns, 30ns
1.55V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-DIP White
H11L1M
OPTOISO 4.17KV OPN COLL 6-DIP
onsemi
20,602
In Stock
194,000
Factory
1 : ¥8.52000
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
65,036
In Stock
1 : ¥8.77000
Cut Tape (CT)
3,000 : ¥3.31186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
5,848
In Stock
1 : ¥8.77000
Cut Tape (CT)
3,000 : ¥3.31186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
25kV/µs
DC
Push-Pull, Totem Pole
25 mA
-
250ns, 250ns
15ns, 12ns
1.55V
20mA
3V ~ 20V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SMD, Gull Wing
H11L1SR2M
OPTOISO 4.17KV OPN COLL 6-SMD
onsemi
51,560
In Stock
608,000
Factory
1 : ¥8.85000
Cut Tape (CT)
1,000 : ¥3.65105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
48,415
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.43204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
H11L1SM
H11L1SM
OPTOISO 5KV OPEN COLLECTOR 6-SMD
Isocom Components 2004 LTD
7,650
In Stock
1 : ¥9.01000
Tube
-
Tube
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-
-
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD
H11L1S(TA)
OPTOISO 5KV OPEN COLLECTOR 6-SMD
Everlight Electronics Co Ltd
9,359
In Stock
1 : ¥9.10000
Cut Tape (CT)
1,000 : ¥3.77418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.15V
60mA
3V ~ 16V
-
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD, Gull Wing
H11L1SM
OPTOISO 4.17KV OPN COLL 6-SMD
onsemi
14,002
In Stock
98,000
Factory
1 : ¥9.26000
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
23,544
In Stock
1 : ¥9.34000
Cut Tape (CT)
1,500 : ¥3.75307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
H11L1SM
H11L1SMT&R
OPTOISO 5KV OPEN COLLECTOR 6-SMD
Isocom Components 2004 LTD
15,046
In Stock
1 : ¥9.59000
Cut Tape (CT)
1,000 : ¥3.99390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-
-
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
7,523
In Stock
1 : ¥9.68000
Cut Tape (CT)
1,500 : ¥3.88979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
4,344
In Stock
1 : ¥11.41000
Cut Tape (CT)
3,000 : ¥4.50079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
12,199
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥4.02535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
5-MFP
FODM611R2
OPTOISO 3.75KV OPN COLL 5-MF
onsemi
6,724
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,500 : ¥4.80793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
100ns, 100ns
20ns, 10ns
1.45V
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-Mini-Flat
1,201
In Stock
1 : ¥12.57000
Cut Tape (CT)
1,500 : ¥5.26174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
25kV/µs
DC
Push-Pull, Totem Pole
10 mA
5MBd
250ns, 250ns
11ns, 13ns
1.9V (Max)
8mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
LTV-M601
LTV-M601
OPTOISO 3.75KV OPN COLL 5-SOP
Lite-On Inc.
6,306
In Stock
1 : ¥13.07000
Cut Tape (CT)
3,000 : ¥5.23217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
10kV/µs
DC
Open Collector, Schottky Clamped
50 mA
15MBd
75ns, 75ns
21ns, 7ns
1.38V
20mA
2.7V ~ 3.6V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SOP
5,778
In Stock
1 : ¥13.23000
Cut Tape (CT)
3,000 : ¥5.31944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
8 mA
5Mbps
250ns, 250ns
2.2ns, 1.6ns
1.53V
8mA
2.2V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
3,983
In Stock
1 : ¥13.23000
Cut Tape (CT)
3,000 : ¥5.31944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
8 mA
5Mbps
250ns, 250ns
2.2ns, 1.6ns
1.53V
8mA
2.2V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
8-SOIC
FOD060L
OPTOISO 3.75KV OPN COLL 8-SOIC
onsemi
1,751
In Stock
1 : ¥13.48000
Tube
-
Tube
Active
1
1/0
3750Vrms
25kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
90ns, 75ns
22ns, 3ns
1.4V
50mA
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,035
In Stock
1 : ¥13.73000
Cut Tape (CT)
3,000 : ¥5.55173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
25 mA
20MBd
60ns, 60ns
30ns, 30ns
1.55V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
8-SMD
6N137-X007T
OPTOISO 5.3KV OPEN DRAIN 8-SMD
Vishay Semiconductor Opto Division
3,541
In Stock
1 : ¥14.22000
Cut Tape (CT)
1,000 : ¥6.23848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5300Vrms
1kV/µs
DC
Open Drain
50 mA
10MBd
75ns, 75ns
23ns, 7ns
1.4V
20mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 2,472

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.