Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137S-TA1

DigiKey Part Number
160-1794-2-ND - Tape & Reel (TR)
160-1794-1-ND - Cut Tape (CT)
160-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137S-TA1
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N137S-TA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Lite-On Inc.
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
22ns, 6.9ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.38V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
7V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64,342
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥5.09400¥50.94
100¥3.73310¥373.31
500¥3.12754¥1,563.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.81626¥2,816.26
2,000¥2.65413¥5,308.26
3,000¥2.57092¥7,712.76
5,000¥2.47696¥12,384.80
7,000¥2.42107¥16,947.49
10,000¥2.36653¥23,665.30
Manufacturers Standard Package