
H11L1SM | |
|---|---|
DigiKey Part Number | H11L1SMIS-ND |
Manufacturer | |
Manufacturer Product Number | H11L1SM |
Description | OPTOISOLTR 5KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
Category | Data Rate 1MHz |
Manufacturer Isocom Components 2004 LTD | Propagation Delay tpLH / tpHL (Max) 6µs, 3µs |
Packaging Tube | Rise / Fall Time (Typ) 100ns, 50ns |
Part Status Active | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 65 | ¥5.18338 | ¥336.92 |
| 130 | ¥4.78200 | ¥621.66 |
| 195 | ¥4.57523 | ¥892.17 |
| 325 | ¥4.34111 | ¥1,410.86 |
| 455 | ¥4.20152 | ¥1,911.69 |
| 650 | ¥4.06502 | ¥2,642.26 |







