6N137 | ||
---|---|---|
DigiKey Part Number | 160-1791-ND | |
Manufacturer | ||
Manufacturer Product Number | 6N137 | |
Description | OPTOISO 5KV 1CH OPEN COLL 8DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 6.9ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
50 | ¥4.48120 | ¥224.06 |
100 | ¥2.93600 | ¥293.60 |
1,000 | ¥2.31800 | ¥2,318.00 |
2,000 | ¥2.16347 | ¥4,326.94 |
5,000 | ¥2.08620 | ¥10,431.00 |
10,000 | ¥2.05529 | ¥20,552.90 |
25,000 | ¥2.00893 | ¥50,223.25 |