6N137M | ||
---|---|---|
DigiKey Part Number | 6N137MFS-ND | |
Manufacturer | ||
Manufacturer Product Number | 6N137M | |
Description | OPTOISO 5KV 1CH OPEN COLL 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 6N137M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs (Typ) | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
50 | ¥9.22600 | ¥461.30 |
100 | ¥6.82820 | ¥682.82 |
500 | ¥6.27432 | ¥3,137.16 |
1,000 | ¥5.16709 | ¥5,167.09 |
2,000 | ¥4.90873 | ¥9,817.46 |
5,000 | ¥4.79799 | ¥23,989.95 |
10,000 | ¥4.68728 | ¥46,872.80 |