6N137TVM | ||
---|---|---|
DigiKey Part Number | 488-6N137TVM-ND | |
Manufacturer | ||
Manufacturer Product Number | 6N137TVM | |
Description | OPTOISO 5KV 1CH OPEN COLL 8DIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-MDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 6N137TVM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs (Typ) | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.07300 | ¥100.73 |
100 | ¥7.74960 | ¥774.96 |
500 | ¥7.00550 | ¥3,502.75 |
1,000 | ¥6.02033 | ¥6,020.33 |
2,000 | ¥5.69197 | ¥11,383.94 |
5,000 | ¥5.56061 | ¥27,803.05 |
10,000 | ¥5.47305 | ¥54,730.50 |