LM239ADT | |
---|---|
DigiKey Part Number | 497-1550-2-ND - Tape & Reel (TR) 497-1550-1-ND - Cut Tape (CT) 497-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239ADT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM239ADT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.35300 | ¥53.53 |
25 | ¥5.02760 | ¥125.69 |
100 | ¥4.10330 | ¥410.33 |
250 | ¥3.81136 | ¥952.84 |
500 | ¥3.24388 | ¥1,621.94 |
1,000 | ¥2.59506 | ¥2,595.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.35177 | ¥5,879.43 |
5,000 | ¥2.18957 | ¥10,947.85 |
12,500 | ¥2.10848 | ¥26,356.00 |
25,000 | ¥2.02739 | ¥50,684.75 |