LTC3414EFE#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3414EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3414EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3414EFE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3414EFE#TRPBF | |
Description | IC REG BUCK ADJ 4A 20TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3414EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
10 | ¥89.29300 | ¥892.93 |
25 | ¥85.59400 | ¥2,139.85 |
100 | ¥75.41430 | ¥7,541.43 |
250 | ¥71.71260 | ¥17,928.15 |
500 | ¥67.08612 | ¥33,543.06 |
1,000 | ¥61.53407 | ¥61,534.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.22079 | ¥148,051.98 |