



ADF4001BRUZ | |
|---|---|
DigiKey Part Number | 505-ADF4001BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4001BRUZ |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator (RF) IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4001BRUZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Clock Generator (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.36000 | ¥50.36 |
| 10 | ¥38.58000 | ¥385.80 |
| 96 | ¥32.47865 | ¥3,117.95 |
| 192 | ¥31.26188 | ¥6,002.28 |
| 288 | ¥30.65212 | ¥8,827.81 |
| 576 | ¥29.75806 | ¥17,140.64 |
| 1,056 | ¥29.10687 | ¥30,736.85 |
| 2,592 | ¥28.32496 | ¥73,418.30 |


