LT1175CQ#TRPBF | ||
---|---|---|
DigiKey Part Number | 161-LT1175CQ#TRPBFTR-ND - Tape & Reel (TR) 161-LT1175CQ#TRPBFCT-ND - Cut Tape (CT) 161-LT1175CQ#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1175CQ#TRPBF | |
Description | IC REG LIN NEG ADJ 500MA 5DDPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA DDPAK-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1175CQ#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
10 | ¥72.90700 | ¥729.07 |
25 | ¥69.52000 | ¥1,738.00 |
100 | ¥60.36330 | ¥6,036.33 |
250 | ¥57.65032 | ¥14,412.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥52.56357 | ¥39,422.68 |
1,500 | ¥45.78118 | ¥68,671.77 |