TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129CQ#PBF

DigiKey Part Number
LT1129CQ#PBF-ND
Manufacturer
Manufacturer Product Number
LT1129CQ#PBF
Description
IC REG LIN POS ADJ 700MA DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1129CQ#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 700mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
90 mA
PSRR
64dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,110
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.86000¥87.86
10¥59.77200¥597.72
50¥47.93540¥2,396.77
100¥44.15770¥4,415.77
250¥40.63488¥10,158.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.