
MAX6322HPUK46C+T | |
|---|---|
DigiKey Part Number | 175-MAX6322HPUK46C+TTR-ND - Tape & Reel (TR) 175-MAX6322HPUK46C+TCT-ND - Cut Tape (CT) 175-MAX6322HPUK46C+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6322HPUK46C+T |
Description | IC SUPERVISOR 4.630V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6322HPUK46C+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 10 | ¥29.82000 | ¥298.20 |
| 25 | ¥27.47440 | ¥686.86 |
| 100 | ¥24.89110 | ¥2,489.11 |
| 250 | ¥23.66088 | ¥5,915.22 |
| 500 | ¥22.91896 | ¥11,459.48 |
| 1,000 | ¥22.30851 | ¥22,308.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.66402 | ¥54,160.05 |







