LT1129CQ-5#TRPBF | |
---|---|
DigiKey Part Number | LT1129CQ-5#TRPBFTR-ND - Tape & Reel (TR) LT1129CQ-5#TRPBFCT-ND - Cut Tape (CT) LT1129CQ-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129CQ-5#TRPBF |
Description | IC REG LINEAR 5V 700MA 5DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CQ-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.95000 | ¥74.95 |
10 | ¥67.74400 | ¥677.44 |
25 | ¥64.59120 | ¥1,614.78 |
100 | ¥56.08300 | ¥5,608.30 |
250 | ¥53.56272 | ¥13,390.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥48.83664 | ¥36,627.48 |
1,500 | ¥42.53509 | ¥63,802.63 |