
LM239ADT | |
|---|---|
DigiKey Part Number | 497-1550-2-ND - Tape & Reel (TR) 497-1550-1-ND - Cut Tape (CT) 497-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239ADT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM239ADT Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM139ADT | STMicroelectronics | 4,199 | 497-6986-1-ND | ¥11.33000 | Similar |
| LM239DR2G | onsemi | 4,066 | LM239DR2GOSCT-ND | ¥2.81000 | Direct |
| BA2901F-E2 | Rohm Semiconductor | 2,500 | BA2901F-E2CT-ND | ¥9.34000 | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.44000 | Similar |
| LM139ADR | Texas Instruments | 11,230 | 296-26082-1-ND | ¥24.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.36500 | ¥23.65 |
| 25 | ¥2.10720 | ¥52.68 |
| 100 | ¥1.82350 | ¥182.35 |
| 250 | ¥1.68736 | ¥421.84 |
| 500 | ¥1.60532 | ¥802.66 |
| 1,000 | ¥1.53784 | ¥1,537.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.46659 | ¥3,666.48 |
| 5,000 | ¥1.42367 | ¥7,118.35 |
| 7,500 | ¥1.40217 | ¥10,516.27 |
| 12,500 | ¥1.37836 | ¥17,229.50 |
| 17,500 | ¥1.36442 | ¥23,877.35 |
| 25,000 | ¥1.35104 | ¥33,776.00 |

