Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735,656 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.52458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
151,640 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.28260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 110µA | 90 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
613,005 In Stock 54,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.95765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
110,132 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.78126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
17,575 In Stock 90,000 Factory | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.12077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
38,019 In Stock 117,500 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.87009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Differential | - | 700 kHz | - | 45 nA | 2 mV | 1mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,549 In Stock | 1 : ¥3.04000 Tube | - | Tube | Active | General Purpose | 2 | - | - | - | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
65,982 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.91252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 2 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
21,730 In Stock | 1 : ¥3.20000 Tube | - | Tube | Active | General Purpose | 2 | - | - | - | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
18,522 In Stock 2,268,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | - | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,370 In Stock 847,500 Factory | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.95902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 2 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
37,693 In Stock 25,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.75322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 2 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
19,715 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.33658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 190µA (x2 Channels) | 90 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,167 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.36100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 500 µV | 70µA | 185 mA | 1.6 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
22,469 In Stock 65,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.11227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 1 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
22,363 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.14920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 110µA | 90 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
22,278 In Stock 765,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.14920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 110µA | 90 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 | ||
9,118 In Stock 342,500 Factory | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.47318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 190µA (x2 Channels) | 90 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
122,294 In Stock 48,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.21351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
4,935 In Stock 580,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.24167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | - | 20 nA | 500 µV | 150µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
15,553 In Stock 442,500 Factory | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.55157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
25,996 In Stock | 1 : ¥4.93000 Cut Tape (CT) 4,000 : ¥1.74913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 500 µV | 70µA | 185 mA | 1.6 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
34,649 In Stock 115,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.78126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 340µA (x4 Channels) | 90 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
12,857 In Stock 17,500 Factory | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.86221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA (x2 Channels) | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,240 In Stock 367,500 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.88516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |