LMV321WG-7 | ||
---|---|---|
DigiKey Part Number | LMV321WG-7DITR-ND - Tape & Reel (TR) LMV321WG-7DICT-ND - Cut Tape (CT) LMV321WG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV321WG-7 | |
Description | IC OPAMP GP 1 CIRCUIT SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV321WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 110µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMV321/358/324 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Leadframe Material Update 09/Apr/2014 |
HTML Datasheet | LMV321/358/324 |
EDA Models | LMV321WG-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.24400 | ¥32.44 |
25 | ¥2.96560 | ¥74.14 |
100 | ¥2.20710 | ¥220.71 |
250 | ¥2.00016 | ¥500.04 |
500 | ¥1.65532 | ¥827.66 |
1,000 | ¥1.24144 | ¥1,241.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13801 | ¥3,414.03 |
6,000 | ¥1.06903 | ¥6,414.18 |
15,000 | ¥1.00007 | ¥15,001.05 |
30,000 | ¥0.91730 | ¥27,519.00 |
75,000 | ¥0.88282 | ¥66,211.50 |
Attribute | Description |
---|---|
Other Names | LMV321WG7 LMV321WG-7DITR LMV321WG-7DICT LMV321WG-7DIDKR |
Standard Package | 3,000 |