AP4310AMTR-G1 | |
---|---|
DigiKey Part Number | 31-AP4310AMTR-G1TR-ND - Tape & Reel (TR) 31-AP4310AMTR-G1CT-ND - Cut Tape (CT) 31-AP4310AMTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4310AMTR-G1 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP4310AMTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.76000 | ¥37.60 |
25 | ¥3.51040 | ¥87.76 |
100 | ¥2.80920 | ¥280.92 |
250 | ¥2.60860 | ¥652.15 |
500 | ¥2.20716 | ¥1,103.58 |
1,000 | ¥1.70557 | ¥1,705.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.55506 | ¥6,220.24 |
8,000 | ¥1.45474 | ¥11,637.92 |
12,000 | ¥1.35441 | ¥16,252.92 |
28,000 | ¥1.28418 | ¥35,957.04 |