Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2904AM8-13 | |
|---|---|
DigiKey Part Number | LM2904AM8-13DITR-ND - Tape & Reel (TR) LM2904AM8-13DICT-ND - Cut Tape (CT) LM2904AM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AM8-13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904PW | Texas Instruments | 0 | 296-26089-5-ND | ¥0.00000 | Similar |
| LM2904PWRE4 | Texas Instruments | 0 | LM2904PWRE4-ND | ¥0.73580 | Similar |
| LM2904PWRG4 | Texas Instruments | 0 | 296-48919-1-ND | ¥3.89000 | Similar |
| LM358APW | Texas Instruments | 0 | 296-47190-ND | ¥0.00000 | Similar |
| LM358APWRG4 | Texas Instruments | 0 | LM358APWRG4-ND | ¥1.90318 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.92600 | ¥9.26 |
| 25 | ¥0.81720 | ¥20.43 |
| 100 | ¥0.69140 | ¥69.14 |
| 250 | ¥0.63248 | ¥158.12 |
| 500 | ¥0.59692 | ¥298.46 |
| 1,000 | ¥0.56765 | ¥567.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.53672 | ¥1,341.80 |
| 5,000 | ¥0.51805 | ¥2,590.25 |
| 7,500 | ¥0.50869 | ¥3,815.17 |
| 12,500 | ¥0.49833 | ¥6,229.12 |
| 17,500 | ¥0.49228 | ¥8,614.90 |
| 25,000 | ¥0.48646 | ¥12,161.50 |





