Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM358APWRG4 | |
|---|---|
DigiKey Part Number | LM358APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM358APWRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358APWRG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358APWR | Texas Instruments | 7,314 | 296-18456-1-ND | ¥2.32000 | MFR Recommended |
| BA2904SFV-E2 | Rohm Semiconductor | 1,159 | BA2904SFV-E2CT-ND | ¥5.21000 | Similar |
| BA4580RFVT-E2 | Rohm Semiconductor | 120 | BA4580RFVT-E2CT-ND | ¥4.55000 | Similar |
| LM258APT | STMicroelectronics | 17,276 | 497-6432-1-ND | ¥10.25000 | Similar |
| LM258PT | STMicroelectronics | 7,652 | 497-7815-1-ND | ¥3.64000 | Similar |








