
LM2904TH-13 | |
|---|---|
DigiKey Part Number | LM2904TH-13DITR-ND - Tape & Reel (TR) LM2904TH-13DICT-ND - Cut Tape (CT) LM2904TH-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904TH-13 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358PWRG4-JF | Texas Instruments | 19,979 | 296-LM358PWRG4-JFCT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥0.96920 | ¥24.23 |
| 100 | ¥0.82620 | ¥82.62 |
| 250 | ¥0.75752 | ¥189.38 |
| 500 | ¥0.71602 | ¥358.01 |
| 1,000 | ¥0.68178 | ¥681.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.64566 | ¥1,614.15 |
| 5,000 | ¥0.62389 | ¥3,119.45 |
| 7,500 | ¥0.61299 | ¥4,597.43 |
| 12,500 | ¥0.60091 | ¥7,511.38 |
| 17,500 | ¥0.59385 | ¥10,392.38 |
| 25,000 | ¥0.58706 | ¥14,676.50 |

