
BA4580RFVT-E2 | |
|---|---|
DigiKey Part Number | BA4580RFVT-E2TR-ND - Tape & Reel (TR) BA4580RFVT-E2CT-ND - Cut Tape (CT) BA4580RFVT-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4580RFVT-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4580RFVT-E2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4580YFVM-MGTR | Rohm Semiconductor | 3,000 | BA4580YFVM-MGCT-ND | ¥0.23088 | Similar |
| LM258APT | STMicroelectronics | 17,276 | 497-6432-1-ND | ¥1.24000 | Similar |
| LM258PT | STMicroelectronics | 7,652 | 497-7815-1-ND | ¥0.44000 | Similar |
| LM2904VQPWR | Texas Instruments | 4,865 | 296-49696-1-ND | ¥0.54000 | Similar |
| LM358APWR | Texas Instruments | 7,314 | 296-18456-1-ND | ¥0.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.19200 | ¥31.92 |
| 25 | ¥2.85480 | ¥71.37 |
| 100 | ¥2.48430 | ¥248.43 |

