
LM2904VQPWR | |
|---|---|
DigiKey Part Number | 296-49696-2-ND - Tape & Reel (TR) 296-49696-1-ND - Cut Tape (CT) 296-49696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQPWR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.14300 | ¥31.43 |
| 25 | ¥2.80840 | ¥70.21 |
| 100 | ¥2.44210 | ¥244.21 |
| 250 | ¥2.26732 | ¥566.83 |
| 500 | ¥2.16228 | ¥1,081.14 |
| 1,000 | ¥2.07569 | ¥2,075.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.00440 | ¥4,008.80 |
| 4,000 | ¥1.94572 | ¥7,782.88 |
| 6,000 | ¥1.91635 | ¥11,498.10 |
| 10,000 | ¥1.88381 | ¥18,838.10 |
| 14,000 | ¥1.86479 | ¥26,107.06 |
| 20,000 | ¥1.84650 | ¥36,930.00 |

