
OPA2244EA/250 | |
|---|---|
DigiKey Part Number | 296-OPA2244EA/250TR-ND - Tape & Reel (TR) 296-OPA2244EA/250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OPA2244EA/250 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2244EA/250 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2244EA/2K5 | Texas Instruments | 12,325 | 296-26247-1-ND | ¥28.74000 | MFR Recommended |
| BA3472RFVM-TR | Rohm Semiconductor | 3,000 | BA3472RFVM-TRCT-ND | ¥11.83000 | Similar |
| LM258AST | STMicroelectronics | 38,043 | 497-4778-1-ND | ¥10.01000 | Similar |
| LM2904ST | STMicroelectronics | 14,306 | 497-7816-1-ND | ¥2.81000 | Similar |
| LM2904YST | STMicroelectronics | 263 | 497-10219-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 10 | ¥20.27000 | ¥202.70 |

