
LM358PWR | |
|---|---|
DigiKey Part Number | 296-9555-2-ND - Tape & Reel (TR) 296-9555-1-ND - Cut Tape (CT) 296-9555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358PWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PWR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.38900 | ¥13.89 |
| 25 | ¥1.22400 | ¥30.60 |
| 100 | ¥1.04780 | ¥104.78 |
| 250 | ¥0.96360 | ¥240.90 |
| 500 | ¥0.91268 | ¥456.34 |
| 1,000 | ¥0.87067 | ¥870.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.90514 | ¥1,810.28 |
| 4,000 | ¥0.87434 | ¥3,497.36 |
| 6,000 | ¥0.85894 | ¥5,153.64 |
| 10,000 | ¥0.84185 | ¥8,418.50 |
| 14,000 | ¥0.83187 | ¥11,646.18 |
| 20,000 | ¥0.82226 | ¥16,445.20 |


