LM2904QM8-13 | |
---|---|
DigiKey Part Number | 31-LM2904QM8-13TR-ND - Tape & Reel (TR) 31-LM2904QM8-13CT-ND - Cut Tape (CT) 31-LM2904QM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904QM8-13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.49880 | ¥62.47 |
100 | ¥1.86020 | ¥186.02 |
250 | ¥1.68556 | ¥421.39 |
500 | ¥1.39494 | ¥697.47 |
1,000 | ¥1.04620 | ¥1,046.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95902 | ¥2,397.55 |
5,000 | ¥0.90091 | ¥4,504.55 |
12,500 | ¥0.84278 | ¥10,534.75 |
25,000 | ¥0.77303 | ¥19,325.75 |
62,500 | ¥0.74397 | ¥46,498.12 |