A1367LKTTN-1B-T | |
---|---|
DigiKey Part Number | 620-A1367LKTTN-1B-TTR-ND - Tape & Reel (TR) 620-A1367LKTTN-1B-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1367LKTTN-1B-T |
Description | SENSOR HALL EFFECT ANALOG 4SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16.5mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥27.98700 | ¥279.87 |
25 | ¥24.87600 | ¥621.90 |
50 | ¥23.63140 | ¥1,181.57 |
100 | ¥23.01060 | ¥2,301.06 |
500 | ¥19.27876 | ¥9,639.38 |
1,000 | ¥18.03504 | ¥18,035.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥17.41315 | ¥69,652.60 |