
SN74AHC08QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31731-2-ND - Tape & Reel (TR) 296-31731-1-ND - Cut Tape (CT) 296-31731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08QPWRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC08DTR2G-Q | onsemi | 0 | 488-MC74VHC08DTR2G-Q-ND | ¥2.48000 | Direct |
| 74AHC08T14-13 | Diodes Incorporated | 2,479 | 31-74AHC08T14-13CT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.98010 | ¥3,960.20 |
| 4,000 | ¥1.92153 | ¥7,686.12 |
| 6,000 | ¥1.89218 | ¥11,353.08 |
| 10,000 | ¥1.85969 | ¥18,596.90 |
| 14,000 | ¥1.84069 | ¥25,769.66 |
| 20,000 | ¥1.82241 | ¥36,448.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.48000 | ¥4.48 |
| 10 | ¥3.11600 | ¥31.16 |
| 25 | ¥2.78240 | ¥69.56 |
| 100 | ¥2.41730 | ¥241.73 |
| 250 | ¥2.24288 | ¥560.72 |
| 500 | ¥2.13776 | ¥1,068.88 |
| 1,000 | ¥2.06838 | ¥2,068.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.87800 | ¥28.78 |
| 25 | ¥2.57040 | ¥64.26 |
| 100 | ¥2.23290 | ¥223.29 |
| 250 | ¥2.07180 | ¥517.95 |
| 500 | ¥1.97470 | ¥987.35 |
| 1,000 | ¥1.91062 | ¥1,910.62 |


