
74AHC08T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC08T14-13TR-ND - Tape & Reel (TR) 31-74AHC08T14-13CT-ND - Cut Tape (CT) 31-74AHC08T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08T14-13 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC08T14-13 | Diodes Incorporated | 2,479 | 31-74AHC08T14-13CT-ND | ¥2.07000 | Parametric Equivalent |
| MC74VHC08DTR2G | onsemi | 8,373 | MC74VHC08DTR2GOSCT-ND | ¥2.89000 | Direct |
| SN74AHC08PWR | Texas Instruments | 672 | 296-1082-1-ND | ¥4.12000 | Direct |
| SN74AHC08PW | Texas Instruments | 11,709 | 296-26389-5-ND | ¥8.19000 | Similar |
| SN74AHC08QPWRG4Q1 | Texas Instruments | 1,684 | 296-43096-1-ND | ¥5.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.38900 | ¥13.89 |
| 25 | ¥1.23040 | ¥30.76 |
| 100 | ¥1.05270 | ¥105.27 |
| 250 | ¥0.96788 | ¥241.97 |
| 500 | ¥0.91694 | ¥458.47 |
| 1,000 | ¥0.87502 | ¥875.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.83074 | ¥2,076.85 |
| 5,000 | ¥0.80407 | ¥4,020.35 |
| 7,500 | ¥0.79070 | ¥5,930.25 |
| 12,500 | ¥0.77589 | ¥9,698.62 |
| 17,500 | ¥0.76723 | ¥13,426.52 |
| 25,000 | ¥0.75890 | ¥18,972.50 |

