
SN74AHC08QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-43096-2-ND - Tape & Reel (TR) 296-43096-1-ND - Cut Tape (CT) 296-43096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08QPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08QPWRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC08T14-13 | Diodes Incorporated | 2,479 | 31-74AHC08T14-13CT-ND | ¥2.07000 | Similar |
| 74VHC08MTCX | onsemi | 2,759 | 74VHC08MTCXCT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.07700 | ¥40.77 |
| 25 | ¥3.66200 | ¥91.55 |
| 100 | ¥3.20450 | ¥320.45 |
| 250 | ¥2.98536 | ¥746.34 |
| 500 | ¥2.85340 | ¥1,426.70 |
| 1,000 | ¥2.74481 | ¥2,744.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.65538 | ¥5,310.76 |
| 4,000 | ¥2.58180 | ¥10,327.20 |
| 6,000 | ¥2.54495 | ¥15,269.70 |
| 10,000 | ¥2.50409 | ¥25,040.90 |
| 14,000 | ¥2.48022 | ¥34,723.08 |
| 20,000 | ¥2.45728 | ¥49,145.60 |

