AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC08DTR2G

DigiKey Part Number
MC74VHC08DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHC08DTR2GOSCT-ND - Cut Tape (CT)
MC74VHC08DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC08DTR2G
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC08DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC08PW-Q100JNexperia USA Inc.2,7961727-8361-1-ND¥2.40000Direct
74VHC08PW,118Nexperia USA Inc.2,6751727-6712-1-ND¥2.56000Direct
SN74AHC08PWRTexas Instruments672296-1082-1-ND¥4.12000Direct
In-Stock: 8,373
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.01000¥20.10
25¥1.78280¥44.57
100¥1.53900¥153.90
250¥1.42208¥355.52
500¥1.35128¥675.64
1,000¥1.29322¥1,293.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.23186¥3,079.65
5,000¥1.19490¥5,974.50
Manufacturers Standard Package