
SN74AHC08PWR | |
|---|---|
DigiKey Part Number | 296-1082-2-ND - Tape & Reel (TR) 296-1082-1-ND - Cut Tape (CT) 296-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC08T14-13 | Diodes Incorporated | 2,479 | 31-74AHC08T14-13CT-ND | ¥2.07000 | Direct |
| 74VHC08MTCX | onsemi | 2,759 | 74VHC08MTCXCT-ND | ¥2.89000 | Direct |
| MC74VHC08DTR2G | onsemi | 8,373 | MC74VHC08DTR2GOSCT-ND | ¥2.89000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥2.90700 | ¥29.07 |
| 25 | ¥2.59440 | ¥64.86 |
| 100 | ¥2.24990 | ¥224.99 |
| 250 | ¥2.08616 | ¥521.54 |
| 500 | ¥1.98742 | ¥993.71 |
| 1,000 | ¥1.91621 | ¥1,916.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.83914 | ¥3,678.28 |
| 4,000 | ¥1.78403 | ¥7,136.12 |
| 6,000 | ¥1.75643 | ¥10,538.58 |
| 10,000 | ¥1.72587 | ¥17,258.70 |
| 14,000 | ¥1.70799 | ¥23,911.86 |
| 20,000 | ¥1.69081 | ¥33,816.20 |






