AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC08DTR2G-Q

DigiKey Part Number
488-MC74VHC08DTR2G-Q-ND
Manufacturer
Manufacturer Product Number
MC74VHC08DTR2G-Q
Description
QUAD 2-INPUT AND GATE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
14-TSSOP
Current - Quiescent (Max)
2 µA
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 112,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.62100¥16.21
25¥1.43560¥35.89
100¥1.23380¥123.38
250¥1.13724¥284.31
500¥1.07888¥539.44
1,000¥1.03074¥1,030.74
2,500¥0.97996¥2,449.90
5,000¥0.94937¥4,746.85
Manufacturers Standard Package