
ACPL-C87BT-000E | |
|---|---|
DigiKey Part Number | 516-3163-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C87BT-000E |
Description | IC DCVOLT ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Category | Current - Supply 10.5mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.268", 6.81mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SO Stretched |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.84000 | ¥107.84 |
| 80 | ¥70.62788 | ¥5,650.23 |
| 160 | ¥67.53744 | ¥10,805.99 |
| 560 | ¥63.10805 | ¥35,340.51 |
| 1,040 | ¥61.36838 | ¥63,823.12 |











