2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K33T-060E

DigiKey Part Number
516-ACPL-K33T-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-K33T-060E
Description
OPTOISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Output
2.5A
Mfr
Voltage - Forward (Vf) (Typ)
1.5V
Series
Current - DC Forward (If) (Max)
20 mA
Packaging
Tube
Voltage - Output Supply
15V ~ 30V
Part Status
Active
Grade
Automotive
Technology
Optical Coupling
Qualification
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
50kV/µs
Package / Case
8-SOIC (0.268", 6.81mm Width)
Propagation Delay tpLH / tpHL (Max)
120ns, 120ns
Supplier Device Package
8-SO Stretched
Pulse Width Distortion (Max)
40ns
Approval Agency
CSA, IEC/EN/DIN, UR
Rise / Fall Time (Typ)
15ns, 15ns
Base Product Number
Current - Output High, Low
2A, 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.92000¥42.92
80¥25.96363¥2,077.09
160¥24.53344¥3,925.35
560¥22.47977¥12,588.67
1,040¥21.67161¥22,538.47
2,000¥20.93947¥41,878.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.