Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,020 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥2.22720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | -10°C ~ 70°C | |||
78,836 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
71,523 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥2.81963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
10,892 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | Black Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
1,451 In Stock | 1 : ¥38.09000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.685" (17.4mm) | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
786 In Stock | 1 : ¥42.44000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Overtravel Plunger | Chassis Mount | Wire Leads | - | - | - | - | - | 0.180" (4.6mm) | - | 0.224" (5.7mm) | -40°C ~ 85°C | |||
27,678 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥2.11851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.091" (2.3mm) | - | - | - | -10°C ~ 70°C | |||
581 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 16 V | Angled Toggle (Detector) | Chassis Mount | Solder Lug | - | - | 30gf | - | 0.150" (3.8mm) | - | - | - | -20°C ~ 70°C | |||
1,156 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.280" (7.1mm) | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
187 In Stock 12,000 Factory | 1 : ¥55.99000 Tray | Tray | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.106" (2.7mm) | -40°C ~ 85°C | |||
1,876 In Stock | 1 : ¥19.05000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 100gf | - | - | - | - | - | -40°C ~ 85°C | |||
1,037 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | - | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.685" (17.4mm) | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
177 In Stock | 1 : ¥45.64000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
497 In Stock | 1 : ¥27.99000 Bag | Bag | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Round (Pin Plunger) | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 160gf | - | - | - | - | - | -40°C ~ 85°C | |||
78 In Stock | 1 : ¥85.62000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.331" (8.40mm) | - | - | 0.106" (2.7mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥62.64000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥111.89000 Tray | Tray | Active | SPDT | On-Mom | 1A (DC) | - | 30 V | Lever, Leaf | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 250gf | 30gf | 0.453" (11.5mm) | - | 0.040" (1.0mm) | 0.040" (1.0mm) | -40°C ~ 85°C |