TD1150AF100Q | ||
---|---|---|
DigiKey Part Number | 141-TD1150AF100Q-ND | |
Manufacturer | ||
Manufacturer Product Number | TD1150AF100Q | |
Description | SWITCH DETECTOR SPST-NO 0.1A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TD1150AF100Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 300,000 Cycles | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.83000 | ¥26.83 |
10 | ¥25.28400 | ¥252.84 |
250 | ¥18.05768 | ¥4,514.42 |
1,000 | ¥15.54068 | ¥15,540.68 |
5,000 | ¥13.54472 | ¥67,723.60 |