ASQM11638 | ||
---|---|---|
DigiKey Part Number | 255-5123-ND | |
Manufacturer | ||
Manufacturer Product Number | ASQM11638 | |
Description | SWITCH SNP ACT SPST-NO 0.05A 16V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.685" (17.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.081" (2.05mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 150,000 Cycles | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.69000 | ¥37.69 |
10 | ¥33.25500 | ¥332.55 |
25 | ¥31.03800 | ¥775.95 |
50 | ¥29.56000 | ¥1,478.00 |
240 | ¥22.90896 | ¥5,498.15 |
480 | ¥21.43096 | ¥10,286.86 |
1,200 | ¥20.69196 | ¥24,830.35 |