Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,051 In Stock | 1 : ¥34.71000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.541" (13.75mm) | - | - | 0.062" (1.6mm) | -40°C ~ 85°C | |||
1,187 In Stock | 1 : ¥29.51000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.280" (7.1mm) | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
2,929 In Stock | 1 : ¥34.80000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.541" (13.75mm) | - | - | 0.062" (1.6mm) | -40°C ~ 85°C | |||
458 In Stock | 1 : ¥28.86000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.280" (7.1mm) | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
1,039 In Stock | 1 : ¥37.72000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.685" (17.4mm) | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
906 In Stock | 1 : ¥31.63000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.423" (10.75mm) | - | - | 0.085" (2.16mm) | -40°C ~ 85°C | |||
993 In Stock | 1 : ¥55.45000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.423" (10.75mm) | - | - | 0.085" (2.16mm) | -40°C ~ 85°C | |||
64 In Stock | 1 : ¥35.77000 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.280" (7.1mm) | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
1 In Stock | 1 : ¥37.56000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.685" (17.4mm) | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,000 : ¥17.35835 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.423" (10.75mm) | - | - | 0.085" (2.16mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥50.97490 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.280" (7.1mm) | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥50.97490 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | 16 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.280" (7.1mm) | - | - | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥51.80010 Bulk | Bulk | Active | SPST-NC | On-Mom | 50mA (DC) | 16 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.423" (10.75mm) | - | - | 0.085" (2.16mm) | -40°C ~ 85°C |