EASV3015ICRGBA0 | ||
---|---|---|
DigiKey Part Number | 1080-EASV3015ICRGBA0TR-ND - Tape & Reel (TR) 1080-EASV3015ICRGBA0CT-ND - Cut Tape (CT) 1080-EASV3015ICRGBA0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EASV3015ICRGBA0 | |
Description | LED RGB DIFFUSED SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 533nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.26700 | ¥42.67 |
100 | ¥2.79570 | ¥279.57 |
1,000 | ¥2.20724 | ¥2,207.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.06011 | ¥4,120.22 |
6,000 | ¥1.98652 | ¥11,919.12 |
10,000 | ¥1.95710 | ¥19,571.00 |