624nm Red, 533nm Green, 470nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,789 In Stock | 1 : ¥8.16000 Cut Tape (CT) 2,000 : ¥2.57573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | Clear | Clear | 104mcd Red, 270mcd Green, 50mcd Blue | Square with Flat Top | 1.80mm | 5V Red, 5V Green, 5V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | 624nm Red, 533nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 4-SMD | SMD | 1.80mm L x 1.80mm W | 0.75mm | ||
17 In Stock | 1 : ¥6.55000 Cut Tape (CT) 2,000 : ¥2.06011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | White | Diffused | 47mcd Red, 92mcd Green, 37mcd Blue | Rectangle with Domed Top | - | 5V Red, 5V Green, 5V Blue | 5mA Red, 5mA Green, 5mA Blue | 130° | Surface Mount | 624nm Red, 533nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | - | SMD | 3.00mm L x 1.00mm W | 1.60mm |