C3227TDWN3S1-GRBC0112-2T | ||
---|---|---|
DigiKey Part Number | 1080-C3227TDWN3S1-GRBC0112-2TTR-ND - Tape & Reel (TR) 1080-C3227TDWN3S1-GRBC0112-2TCT-ND - Cut Tape (CT) 1080-C3227TDWN3S1-GRBC0112-2TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C3227TDWN3S1-GRBC0112-2T | |
Description | LED RGB 4PLCC SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | 1mA Red, 1mA Green, 1mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.80mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥6.04400 | ¥60.44 |
100 | ¥3.96190 | ¥396.19 |
1,000 | ¥3.12798 | ¥3,127.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91947 | ¥5,838.94 |
6,000 | ¥2.81520 | ¥16,891.20 |
10,000 | ¥2.77351 | ¥27,735.10 |