SSL-LX5093GD | ||
---|---|---|
DigiKey Part Number | 67-1098-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX5093GD | |
Description | LED GREEN DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 2.2V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SSL-LX5093GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54870 | ¥154.87 |
500 | ¥1.07136 | ¥535.68 |
1,000 | ¥0.89286 | ¥892.86 |
2,000 | ¥0.80357 | ¥1,607.14 |
5,000 | ¥0.75893 | ¥3,794.65 |
10,000 | ¥0.69197 | ¥6,919.70 |
25,000 | ¥0.64732 | ¥16,183.00 |