SSL-LX5093HD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥0.78519
Datasheet

Similar


Dialight
In Stock: 3,656
Unit Price: ¥6.04000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: ¥10.50000

Similar


Dialight
In Stock: 0
Unit Price: ¥4.56796
Datasheet

Similar


Dialight
In Stock: 967
Unit Price: ¥6.04000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ¥1.02232
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ¥1.02232
Datasheet

Similar


Broadcom Limited
In Stock: 31,881
Unit Price: ¥3.64000
Datasheet

Similar


Broadcom Limited
In Stock: 2,840
Unit Price: ¥5.54000
Datasheet

Similar


Broadcom Limited
In Stock: 13,660
Unit Price: ¥5.95000
Datasheet

Similar


Broadcom Limited
In Stock: 6,825
Unit Price: ¥5.95000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ¥2.16851
Datasheet

Similar


Broadcom Limited
In Stock: 5,776
Unit Price: ¥17.95000
Datasheet

Similar


Broadcom Limited
In Stock: 37,892
Unit Price: ¥4.05000
Datasheet
SSL-LX5093(HD,HD-5V,5V)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093HD

DigiKey Part Number
67-1102-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093HD
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.25V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.25V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types