Red 623nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219672F

DigiKey Part Number
350-2699-ND
Manufacturer
Manufacturer Product Number
5219672F
Description
LED RED DIFFUSED 5MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
60°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
635nm
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
4.75mm Dia
Millicandela Rating
Height (Max)
8.21mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
4.75mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 411
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.30000¥43.00
100¥3.13100¥313.10
500¥2.60968¥1,304.84
1,000¥2.43866¥2,438.66
2,000¥2.29336¥4,586.72
5,000¥2.13450¥10,672.50
10,000¥2.03546¥20,354.60
25,000¥1.92747¥48,186.75
Manufacturers Standard Package