HLMP-D101 | ||
---|---|---|
DigiKey Part Number | 516-1324-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP-D101 | |
Description | LED RED DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
100 | ¥1.85640 | ¥185.64 |
1,000 | ¥1.45259 | ¥1,452.59 |
2,000 | ¥1.33155 | ¥2,663.10 |
6,000 | ¥1.21051 | ¥7,263.06 |
10,000 | ¥1.12981 | ¥11,298.10 |
26,000 | ¥1.08946 | ¥28,325.96 |