
HLMP-4740 | |
|---|---|
DigiKey Part Number | 516-1327-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-4740 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.04300 | ¥30.43 |
| 100 | ¥2.19150 | ¥219.15 |
| 500 | ¥1.80694 | ¥903.47 |
| 1,000 | ¥1.68041 | ¥1,680.41 |
| 2,000 | ¥1.57283 | ¥3,145.66 |
| 6,000 | ¥1.43465 | ¥8,607.90 |
| 10,000 | ¥1.38171 | ¥13,817.10 |
| 26,000 | ¥1.29853 | ¥33,761.78 |













